The M62742ML is a single-channel power management IC from Renesas with a maximum operating temperature of 85°C. It has a single terminal position and operates on a supply voltage range of 1.5 to 7V. The device is packaged in a R-PSSO-F3 package and has 3 pins. It is designed to operate within a temperature range of -30 to 85°C.
Sign in to ask questions about the Renesas M62742ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M62742ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62742ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.