Surface mount voltage supervisor IC featuring a 2.87V detection threshold, with a minimum reset threshold of 2.74V and a maximum of 3V. Operates within a 1.5V to 7V supply voltage range. Housed in a 4-pin SOT-89 (TO-243-AA) plastic package with flat leads and a tab, measuring 4.6mm (max) x 2.5mm x 1.5mm. Designed for surface mounting with a 1.5mm pin pitch and a maximum power dissipation of 500mW, operating from -30°C to 85°C.
Renesas M62742ML#TF0J technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-243-AA |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.74V |
| Typical Reset Threshold Voltage | 2.87V |
| Maximum Reset Threshold Voltage | 3V |
| Min Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 7V |
| Maximum Power Dissipation | 500mW |
| Watchdog Timer | No |
| Manual Reset | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M62742ML#TF0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.