The M63016FP is a commercial extended temperature grade CD motor driver IC with a nominal supply voltage of 5V, minimum of 4.5V, and maximum of 7V. It has 4 channels and is available in a 42-pin SSOP package. The IC operates within a temperature range of -20°C to 75°C. It is designed for use in various applications where motor control is required.
Renesas M63016FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 7 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M63016FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.