The M63024FP is a commercial extended temperature grade CD motor driver IC from Renesas. It operates over a supply voltage range of 4.5 to 7V and features a nominal supply voltage of 5V. The device has 5 channels and is available in a 42-pin SSOP package. The IC is designed to withstand a maximum operating temperature of 75°C and a minimum operating temperature of -20°C.
Renesas M63024FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 7 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M63024FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.