The M63028FP is a 5-channel CD motor driver IC from Renesas, featuring a 42-pin SSOP package and operating over a temperature range of -20 to 75°C. It is designed to operate from a supply voltage of 4.5 to 7V. The IC is a commercial extended temperature grade device, suitable for use in a variety of applications. It has a single function and 5 channels, making it a versatile solution for motor control and other applications requiring a CD motor driver.
Renesas M63028FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 7 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M63028FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.