Renesas M65582AMF-107FP#X1 technical specifications.
| Category | NTSC TV Processor |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
No datasheet is available for this part.