The M65667FP is a commercial extended quad flat pack video processing IC from Renesas. It operates within a temperature range of -20°C to 75°C and has a supply voltage of 3.1V to 3.5V. This IC features 64 terminals and a quad terminal position. It is packaged in a 14mm x 14mm QFP with 64 pins.
Sign in to ask questions about the Renesas M65667FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M65667FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M65667FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.