The M65845AFP is a specialized audio IC with 36 terminals, operating within a commercial extended temperature range of -20 to 75 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum supply current of 70 milliamps. The device is packaged in an 8.4mm x 15mm SSOP-36 plastic package with a 0.8mm pitch. It is designed for use in audio applications.
Sign in to ask questions about the Renesas M65845AFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M65845AFP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 70 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M65845AFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.