The M66011FP is a 24-pin dual serial IO/communication controller with a commercial extended temperature grade. It operates between -20°C and 75°C and has a maximum clock frequency of 8.33 MHz. The device has a 5.5V maximum supply voltage and a 4.5V minimum supply voltage. It features an 8-bit external data bus and a 2-bit address bus. The M66011FP is packaged in a 24-pin R-PDSO-G24 package with dimensions of 5.3mm in width and 15.02mm in length.
Renesas M66011FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 15.02 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.33 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M66011FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.