The M66014FP is a 24-pin dual serial communication controller from Renesas, featuring a commercial extended temperature grade. It has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device has a dual terminal position and is available in a R-PDSO-G24 package. It supports an 8-bit external data bus width and has a 0-bit address bus width.
Renesas M66014FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 15.02 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M66014FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.