The M66242P is a commercial extended temperature integrated circuit with 14 terminals in a DIP package. It operates between -20°C and 75°C. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The package dimensions are 7.62mm in width and 19mm in length. The M66242P is a single-function device.
Sign in to ask questions about the Renesas M66242P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M66242P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M66242P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.