The M66281FP is a 48-pin quad FIFO IC from Renesas, featuring 5120 words of memory and a 5000-word code. It operates within a supply voltage range of 2.7 to 3.6V and a maximum supply current of 0.15A. The device is rated for commercial temperature grade, with an operating temperature range of 0 to 70C. It is packaged in a 7 x 10 mm, 0.65 mm pitch, plastic QFP-48 package.
Renesas M66281FP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G48 |
| Width | 7 |
| Length | 10 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.15 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.15 |
| Number of Words | 5120 |
| Number of Words Code | 5000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M66281FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.