The M66291GP is a 48-pin LQFP universal serial bus controller IC from Renesas, operating between -20°C and 85°C. It supports a 16-bit external data bus and a 6-bit address bus, with a maximum clock frequency of 48 MHz. The IC has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3.15V and 3.45V, respectively. The M66291GP has a maximum supply current of 30mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M66291GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | OTHER |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 16 |
| Address Bus Width | 6 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M66291GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.