The LFQFP 48MHz Quad Flat Package IC from Renesas has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is supplied with a maximum voltage of 3.45V and a minimum voltage of 3.15V. The package is made of plastic and has a square shape with a flatpack, low profile, fine pitch meter style. It is RoHS compliant and has a gull wing terminal form with a 0.5mm terminal pitch and a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M66291GP#RB0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G48 |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M66291GP#RB0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.