The M66305AP is a commercial temperature range memory IC with 20 terminals and a dual terminal position. It operates within a temperature range of -10 to 70 degrees Celsius and has a maximum supply voltage of 5.5V and a maximum supply current of 0.11A. The device is packaged in a 20-pin DIP package with dimensions of 7.62mm in width and 24mm in length. It is a single-function device with 5120 words of memory and 5000 words of code.
Renesas M66305AP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.11 |
| Number of Words | 5120 |
| Number of Words Code | 5000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M66305AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.