The M66310FP is a 24-pin industrial LED display driver IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has a single function and a terminal position of dual. The IC has a pin count of 24 and is packaged in a SOP24 format. It operates on a supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The device has a maximum frequency of 4 MHz.
Renesas M66310FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 15.02 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M66310FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.