USB Device Controller 64-Pin LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |