
Industrial-grade microprocessor circuit, S-PBGA-B196 package, 196 terminals. Operates within a -40°C to 85°C temperature range, with a nominal supply voltage of 1V, ranging from 0.9V to 1.1V. Features a 15mm x 15mm footprint and bottom terminal positioning.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Pin Count | 196 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |