The MD82C52/B is a 28-pin DIP military-grade serial communication controller from Renesas. It operates within a temperature range of -55°C to 125°C and has a maximum supply current of 4 units. The device features a 2-bit address bus and an 8-bit external data bus, supporting serial communication protocols. It is packaged in a 28-pin DIP with a width of 15.24mm and a length of 37.85mm. The controller is designed for use in high-reliability applications and is compliant with military temperature grades.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas MD82C52/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas MD82C52/B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.85 |
| Pin Count | 28 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas MD82C52/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.