The MD82C59A-12/B is a 28-pin CDIP microcontroller with an interrupt mask option. It operates over a temperature range of -55°C to 125°C and has a typical operating supply voltage of 5V. The device has a maximum operating supply voltage of 5.5V and a minimum operating supply voltage of 4.5V. The microcontroller is packaged in a CDIP package and has 28 pins.
Checking distributor stock and pricing after the page loads.
| Interrupt Mask Option | Yes |
| Interrupt Out Delay | 90(Max)ns |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Supply Voltage | 5V |
| Pin Count | 28 |
| Package/Case | CDIP |
| Package Family Name | DIP |