The MD82C59A/BZ is a microcontroller peripheral IC with interrupt mask option and 300ms maximum interrupt out delay. It operates within a temperature range of -55°C to 125°C and requires a supply voltage between 4.5V and 5.5V. The device is packaged in a 28-pin CDIP and is suitable for use in applications where interrupt handling is necessary.
Checking distributor stock and pricing after the page loads.
| Interrupt Mask Option | Yes |
| Interrupt Out Delay | 300(Max)ns |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Supply Voltage | 5V |
| Pin Count | 28 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |