The MD82C89/B is a 20-pin DIP military-grade system interface IC from Renesas, designed for operation within a temperature range of -55 to 125 degrees Celsius. It features a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. This IC is suitable for use in applications requiring a bus arbiter and continuous signal generator, and is packaged in a 20-pin DIP format.
Sign in to ask questions about the Renesas MD82C89/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas MD82C89/B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Pin Count | 20 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas MD82C89/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.