Checking distributor stock and pricing after the page loads.
Renesas MK5814GLFTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | OTHER |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |