Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RENESAS
MRSS23E
Datasheet
Renesas
MRSS23E
Unconfirmed
MR Sensor 1.8V 3-Pin SMD
Sensors & Transducers
Specialized Sensors
Sensors & Transducers
Specialized Sensors
MR Sensor 1.8V 3-Pin SMD
Package
SMD
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Category
MR Sensor
Min Operating Temperature
-40
°C
Max Operating Temperature
85
°C
Pin Count
3
Package/Case
SMD
Package Family Name
SMD
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account