Checking distributor stock and pricing after the page loads.
| Drain Current-Max (Abs) (ID) | 90mA |
| Drain Current-Max (ID) | 90mA |
| FET Technology | METAL SEMICONDUCTOR |
| Max Operating Temperature | 150°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation Ambient-Max | 165mW |
| RoHS | Not Compliant |