The NE34018-T1-A is a surface mount RF transistor with a package type of SMALL OUTLINE, R-PDSO-G4. It has a continuous drain current of 120mA and a current rating of 5mA. The device can withstand a drain to source breakdown voltage of 4V and a gate to source voltage of 3V. The NE34018-T1-A is lead free and has a power dissipation of 150mW. It is rated for operation between -65°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 120mA |
| Current Rating | 5mA |
| Drain to Source Breakdown Voltage | 4V |
| Gate to Source Voltage (Vgs) | 3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| DC Rated Voltage | 2V |
| RoHS | Compliant |