Renesas NE3510M04-T2-A technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (ID) | 30mA |
| DS Breakdown Voltage-Min | 3V |
| FET Technology | JUNCTION |
| Highest Frequency Band | S BAND |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 125mW |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| Transistor Application | AMPLIFIER |
| Transistor Element Material | GALLIUM ARSENIDE |
| RoHS | Compliant |
Download the complete datasheet for Renesas NE3510M04-T2-A to view detailed technical specifications.
No datasheet is available for this part.