S BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, HFET, PLASTIC, SUPERMINI-4
Renesas NE38018-T1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas NE38018-T1 to view detailed technical specifications.
No datasheet is available for this part.