TRANSISTOR,BJT,NPN,15V V(BR)CEO,250MA I(C),SOT-89
Checking distributor stock and pricing after the page loads.
| DC Current Gain-Min (hFE) | 40 |
| Max Collector Current | 250mA |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 2W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |