S BAND, GaAs, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SUPERMINI-4
Renesas NE52418-A technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.