Checking distributor stock and pricing after the page loads.
| Case Connection | SOURCE |
| Drain Current-Max (Abs) (ID) | 3A |
| Drain Current-Max (ID) | 3A |
| DS Breakdown Voltage-Min | 25V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Highest Frequency Band | ULTRA HIGH FREQUENCY BAND |
| Max Operating Temperature | 125°C |
| Number of Elements | 1 |
| Package Shape | Rectangular |
| Package Style | MICROWAVEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 35W |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Flat |
| Terminal Position | QUAD |
| Transistor Application | AMPLIFIER |
| Transistor Element Material | SILICON |
| RoHS | Compliant |