P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, M14, 1208 PACKAGE-4
Renesas NE5814M14 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.