TRANSISTOR,JFET,N-CHANNEL,8V V(BR)DSS,MODULE
Checking distributor stock and pricing after the page loads.
| FET Technology | JUNCTION |
| Max Operating Temperature | 150°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 2.5W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |