Renesas NE651R479A-T1-A technical specifications.
| FET Technology | JUNCTION |
| Max Operating Temperature | 150°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 2.5W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NE651R479A-T1-A to view detailed technical specifications.
No datasheet is available for this part.