Sign in to ask questions about the Renesas NE662M04-T2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas NE662M04-T2-A technical specifications.
| DC Current Gain-Min (hFE) | 50 |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 115mW |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Transition Frequency-Nom (fT) | 20GHz |
| RoHS | Compliant |
Download the complete datasheet for Renesas NE662M04-T2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.