C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR
Checking distributor stock and pricing after the page loads.
| DC Current Gain-Min (hFE) | 40 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 690mW |
| Reach SVHC Compliant | Yes |
| Surface Mount | Yes |
| Transition Frequency-Nom (fT) | 16GHz |
| RoHS | Not Compliant |