The NE68530-T1-A is a single NPN RF transistor with a maximum collector-emitter voltage of 6V and a maximum collector current of 30mA. It has a minimum DC current gain of 75 and a nominal transition frequency of 12GHz. The device is qualified for surface mount and has a maximum operating temperature of 150°C. It is compliant with RoHS and Reach SVHC regulations.
Renesas NE68530-T1-A technical specifications.
| Additional Feature | LOW NOISE |
| Collector-base Capacitance-Max | 0.7pF |
| Collector-emitter Voltage-Max | 6V |
| DC Current Gain-Min (hFE) | 75 |
| Highest Frequency Band | S BAND |
| JESD-30 Code | R-PDSO-G3 |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | NPN |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | AMPLIFIER |
| Transistor Element Material | SILICON |
| Transition Frequency-Nom (fT) | 12GHz |
| RoHS | Compliant |
No datasheet is available for this part.