TRANSISTOR,BJT,NPN,6V V(BR)CEO,100MA I(C),SOT-23VAR
Checking distributor stock and pricing after the page loads.
| DC Current Gain-Min (hFE) | 80 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 150mW |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Transition Frequency-Nom (fT) | 4GHz |
| RoHS | Compliant |