Renesas NE851M13 technical specifications.
| DC Current Gain-Min (hFE) | 100 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 140mW |
| Reach SVHC Compliant | Yes |
| Surface Mount | Yes |
| Transition Frequency-Nom (fT) | 3GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NE851M13 to view detailed technical specifications.
No datasheet is available for this part.