The NE85619-T1-A is a single NPN RF transistor with a transition frequency of 4.5GHz and a maximum collector current of 100mA. It operates at a maximum temperature of 150°C and has a maximum power dissipation of 150mW. The device is packaged in a lead-free, ultra super minimold plastic package with gull wing terminals in a dual configuration. The NE85619-T1-A is compliant with RoHS and Reach SVHC regulations.
Renesas NE85619-T1-A technical specifications.
| Collector-base Capacitance-Max | 1.5pF |
| Collector-emitter Voltage-Max | 12V |
| DC Current Gain-Min (hFE) | 50 |
| Highest Frequency Band | ULTRA HIGH FREQUENCY BAND |
| JESD-30 Code | R-PDSO-G3 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 150mW |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | AMPLIFIER |
| Transistor Element Material | SILICON |
| Transition Frequency-Nom (fT) | 4.5GHz |
| RoHS | Compliant |
No datasheet is available for this part.