Renesas NESG204619-A technical specifications.
| Collector-base Capacitance-Max | 0.4pF |
| Collector-emitter Voltage-Max | 5V |
| DC Current Gain-Min (hFE) | 140 |
| Highest Frequency Band | L BAND |
| JESD-30 Code | R-PDSO-G3 |
| Max Collector Current | 40mA |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 200mW |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | AMPLIFIER |
| Transition Frequency-Nom (fT) | 18GHz |
| RoHS | Compliant |
Download the complete datasheet for Renesas NESG204619-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.