NPN RF transistor designed for amplifier applications, featuring a 10GHz transition frequency and operating in the ultra-high frequency band. This surface-mount component offers a maximum collector current of 500mA and a collector-emitter voltage of 9.2V, with a minimum DC current gain (hFE) of 80. Encased in a small outline plastic package with a rectangular shape and flat, single-position terminals finished in tin, it supports a maximum operating temperature of 150°C and has a maximum power dissipation of 1.9W. The emitter is the case connection, and the component is RoHS and REACH SVHC compliant.
Renesas NESG250134-T1-AZ technical specifications.
| Case Connection | EMITTER |
| Collector-emitter Voltage-Max | 9.2V |
| DC Current Gain-Min (hFE) | 80 |
| Highest Frequency Band | ULTRA HIGH FREQUENCY BAND |
| JESD-30 Code | R-PSSO-F3 |
| JESD-609 Code | e6 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 1.9W |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | SINGLE |
| Transistor Application | AMPLIFIER |
| Transistor Element Material | SILICON |
| Transition Frequency-Nom (fT) | 10GHz |
| RoHS | Compliant |
Download the complete datasheet for Renesas NESG250134-T1-AZ to view detailed technical specifications.
No datasheet is available for this part.