S BAND, SiGe, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, LEADLESSS, MINIMOLD, M14, 1208, 4 PIN
Checking distributor stock and pricing after the page loads.
Renesas NESG3032M14-T3-A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.