Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |