Renesas NNCD18ST-T1-AT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 16 |
| Non-rep Peak Rev Power Dis-Max | 85 |
| Breakdown Voltage-Nom | 18 |
| Breakdown Voltage-Max | 20 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.