Nch Single Power MOSFET 40V 100A 2.3mohm MP-25ZP/TO-263 Automotive
Checking distributor stock and pricing after the page loads.
| Drain Current-Max (Abs) (ID) | 100A |
| Drain Current-Max (ID) | 100A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 176W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |