
This N-channel MOSFET features a maximum drain current of 100A and a maximum power dissipation of 176W. It operates within a temperature range of -55°C to 175°C and is designed for surface mount applications. The device is compliant with RoHS and SVHC regulations.
Renesas NP100N055PUK-E1-AY technical specifications.
| Drain Current-Max (Abs) (ID) | 100A |
| Drain Current-Max (ID) | 100A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 176W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP100N055PUK-E1-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
