
P-channel power MOSFET featuring a -40V drain-source breakdown voltage and a maximum continuous drain current of 20A. This single-element silicon device offers a low drain-source on-resistance of 38mΩ and a maximum power dissipation of 38W. Designed for switching applications, it operates up to 175°C and is housed in a TO-252 small outline package with gull-wing terminals for surface mounting. The MOSFET is RoHS compliant and REACH SVHC compliant.
Sign in to ask questions about the Renesas NP20P04SLG-E1-AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas NP20P04SLG-E1-AY technical specifications.
| Avalanche Energy Rating (Eas) | 40mJ |
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 20A |
| Drain Current-Max (ID) | 20A |
| Drain-source On Resistance-Max | 38mR |
| DS Breakdown Voltage-Min | 40V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-252 |
| JESD-30 Code | R-PSSO-G2 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 38W |
| Pulsed Drain Current-Max (IDM) | 60A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP20P04SLG-E1-AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
