Sign in to ask questions about the Renesas NP22N055SLE-E1-AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas NP22N055SLE-E1-AY technical specifications.
| Drain Current-Max (Abs) (ID) | 22A |
| Drain Current-Max (ID) | 22A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 45W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP22N055SLE-E1-AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
