
P-channel single power MOSFET featuring a -60V drain-source breakdown voltage and a maximum continuous drain current of 36A. This component offers a low drain-source on-resistance of 40mΩ, ideal for switching applications. Housed in a TO-252AA (R-PSSO-G2) surface-mount package with gull-wing terminals, it supports a maximum power dissipation of 56W and operates up to 175°C. The silicon transistor element is constructed with metal-oxide semiconductor FET technology.
Sign in to ask questions about the Renesas NP36P06SLG-E1-AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas NP36P06SLG-E1-AY technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 36A |
| Drain Current-Max (ID) | 36A |
| Drain-source On Resistance-Max | 40mR |
| DS Breakdown Voltage-Min | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-252AA |
| JESD-30 Code | R-PSSO-G2 |
| JESD-609 Code | e3 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 56W |
| Pulsed Drain Current-Max (IDM) | 108A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP36P06SLG-E1-AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
